
IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, CDIP28, Digital to Analog Converter
Analog Devices AD390SD/883B technical specifications.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD390SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
