IC PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HYBRID, BOTTOM BRAZED, DOUBLE WIDTH, CERAMIC, DIP-28, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD394JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD394JD technical specifications.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD394JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.