The AD394KM is a 28-pin commercial temperature digital-to-analog converter with a nominal supply voltage of 15V and maximum supply current of 28mA. It is packaged in a low profile, hermetic sealed, metal dual in-line package (MDIP-28). The device operates over a temperature range of 0 to 70 degrees Celsius. The AD394KM is a 12-bit converter with four functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD394KM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T28 |
| Width | 15.24 |
| Length | 39.88 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD394KM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.