Analog Devices AD394TD technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 15us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD394TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.