The AD395KM is a 28-pin commercial temperature digital-to-analog converter from Analog Devices. It operates at a nominal supply voltage of 15V and has a maximum supply current of 28mA. The device is packaged in a hermetically sealed, metal, low profile DIP-28 package. The AD395KM is suitable for use over a commercial temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Analog Devices AD395KM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD395KM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T28 |
| Width | 15.24 |
| Length | 39.88 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD395KM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.