
16-bit, 2 MSPS precision pseudo-differential successive approximation analog-to-digital converter (ADC). Features a 1.8V nominal supply voltage and a wide analog input range from 0V to 5.1V. Operates across an extended temperature range of -40°C to 125°C, suitable for automotive applications. Housed in a 10-terminal, 3mm x 3mm S-PDSO-G10 package.
Sign in to ask questions about the Analog Devices AD4000BRMZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD4000BRMZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD4000BRMZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.