18-bit, 2 MSPS Successive Approximation Analog-to-Digital Converter (ADC) featuring Easy Drive technology. This 10-terminal, S-PDSO-N10 packaged IC operates across an automotive temperature range of -40°C to +125°C. It supports a nominal supply voltage of 1.8V and accepts differential analog input voltages from -5V to +5V.
Analog Devices AD4003BCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD4003BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.