
18-bit, 2 MSPS, differential SAR ADC featuring Easy Drive technology. This automotive-grade integrated circuit offers a wide analog input range from -5V to +5V. Operating across an extended temperature range of -40°C to +125°C, it is housed in a compact 10-terminal S-PDSO-G10 package. The device operates with a nominal supply voltage of 1.8V.
Sign in to ask questions about the Analog Devices AD4003BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD4003BRMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD4003BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.