
16-bit, 1 MSPS, precision SAR ADC featuring a pseudo-differential analog input range from 0V to 5.1V. This 10-terminal component, housed in a 3x3mm S-PDSO-G10 package, operates across an automotive temperature range of -40°C to 125°C. Designed for single-function conversion, it utilizes a dual terminal position and a nominal supply voltage of 1.8V.
Sign in to ask questions about the Analog Devices AD4004BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD4004BRMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD4004BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.