
The AD4005BRMZ is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.8V. It features a temperature grade of automotive and is packaged in a 10-pin TSSOP. The device operates over a temperature range of -40°C to 125°C and has an analog input voltage range of -5V to 5V. The AD4005BRMZ is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Analog Devices AD4005BRMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD4005BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.