
16-bit, 500 kSPS Successive Approximation Analog-to-Digital Converter (ADC) with a pseudo-differential input. Features a 1.8V nominal supply voltage and a wide analog input range from 0V to 5.1V. Operates across an extended temperature range of -40°C to 125°C, suitable for automotive applications. Packaged in a 10-terminal S-PDSO-N10 with dimensions of 3mm x 3mm.
Analog Devices AD4008BCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD4008BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.