The AD4011BCPZ-RL7 is an 18-bit successive approximation analog-to-digital converter from Analog Devices. It operates from a 1.8V supply voltage and can handle analog input voltages between -5V and 5V. The device is packaged in a 10-pin HVSON package and is rated for operation over the -40°C to 125°C temperature range. It is designed for use in automotive applications, meeting the AEC-Q100 standard.
Analog Devices AD4011BCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD4011BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.