The AD4021BRMZ-RL7 is a 10-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.8V. It features a temperature grade of AUTOMOTIVE and operates over a temperature range of -40 to 125 degrees Celsius. The device has 10 terminals and a pin count of 10, with a JEDEC package code of S-PDSO-G10. The ADC has a maximum analog input voltage of 5.1V and a minimum of -2.4V.
Analog Devices AD4021BRMZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 20 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | -2.4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD4021BRMZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.