Precision sigma-delta ADC provides 24-bit conversion with DC to 50 kHz input bandwidth and output data rates from 7.6 SPS to 500 kSPS. The analog front end supports four differential or eight pseudodifferential inputs and includes an integrated low-noise PGA with gains from 0.5 to 128. The device operates from a 4.75 V to 5.25 V analog supply or bipolar ±2.5 V supply, with a 1.7 V to 5.25 V digital supply. Integrated features include flexible digital filters, internal reference, oscillator, temperature sensor, excitation current sources, GPIO, diagnostics, and SPI-compatible serial interface. The device is specified over −40°C to +105°C and is housed in a 32-lead 4 mm × 6 mm LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD4170-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC Resolution | 24bit |
| Input Bandwidth | DC to 50kHz |
| Output Data Rate | 7.6 to 500000SPS |
| Differential Inputs | 4 |
| Pseudodifferential Inputs | 8 |
| PGA Gain Range | 0.5 to 128V/V |
| Input-Referred Noise Density | 5.5 typical at gain = 128nV/√Hz |
| Integral Nonlinearity | ±0.5ppm FSR |
| Signal-to-Noise Ratio | 110 typicaldB |
| Total Harmonic Distortion | -120 typicaldB |
| Analog Supply Voltage | 4.75 to 5.25 or ±2.5V |
| Digital Supply Voltage | 1.7 to 5.25V |
| Reference Drift | 5 typicalppm/°C |
| Channel Scan Data Rate | 71.4kSPS/channel |
| Performance Temperature Range | -40 to +105°C |
| Functional Temperature Range | -40 to +125°C |
| Serial Interface | 3- or 4-wire SPI, QSPI, MICROWIRE, DSP compatible |
| Package | 32-lead 4 mm × 6 mm LFCSP |
| RoHS | Compliant for Z-suffix orderable models |
Download the complete datasheet for Analog Devices AD4170-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD4170-4
User guide for the EVAL-AD4170-4ARDZ evaluation board, featuring the AD4170-4 24-bit precision sigma-delta ADC with integrated PGA and vibration sensor.