Analog Devices
Evaluating the AD4170-4, 24-Bit, DC to 50 kHz Input Bandwidth, Multichannel, Low Noise Precision Sigma-Delta ADC
User guide for the EVAL-AD4170-4ARDZ evaluation board, featuring the AD4170-4 24-bit precision sigma-delta ADC with integrated PGA and vibration sensor.
This document describes the evaluation hardware and software for the AD4170-4, a 24-bit, multichannel, low-noise precision sigma-delta ADC with a 50 kHz input bandwidth. The EVAL-AD4170-4ARDZ board provides a platform for performance testing, including on-board ADR4525 and LTC6655 2.5 V references, SMB connectors for signal input, and an integrated ADXL1002 vibration sensor. The system operates with the EVAL-SDP-CK1Z controller for PC-based analysis through the ACE plugin, supporting DC time-domain noise analysis and AC frequency-domain analysis (FFT, SNR, SFDR, and THD). The board features Arduino and PMOD-compatible connectors and is powered via USB through regulated on-board LDOs.
Analog Devices
Evaluating the AD4170-4, 24-Bit, DC to 50 kHz Input Bandwidth, Multichannel, Low Noise Precision Sigma-Delta ADC
ADXL1002
Analog Devices
ADXL1002 on-board vibration sensor
LTC6655
Analog Devices
On-board 2.5 V ADR4525 and LTC6655 references
LT1962-2.5
Analog Devices
LT1962-2.5 power-down, Pos A: on
LT1962-5
Analog Devices
LT1962-5 power-down, Pos A: on
LTC1983
Analog Devices
LTC1983 power-down, Pos A: on
LTC3129-1
Analog Devices
The 5 V default supply required for the AD4170-4 comes from the on-board LTC3129-1 low-dropout regulators (LDOs)
ADXL1001
Analog Devices
LK26 Black A ADXL1001 test, Pos A: test, Pos B: standard
| AD4170-4 | Analog Devices | Evaluating the AD4170-4, 24-Bit, DC to 50 kHz Input Bandwidth, Multichannel, Low Noise Precision Sigma-Delta ADC |
| ADR4525 | Analog Devices | On-board 2.5 V ADR4525 and LTC6655 references |
| ADA4945-1 | Analog Devices | ADA4945-1 AIN3 AIN4, AVDD select |
| ADP150 | Analog Devices | ADP150 power-down, Pos A: on |
| ADP150A | Analog Devices | 3.3 V regulator ADP150A LK34 |
| ADP7182 | Analog Devices | ADP7182 power-down, Pos A: on |
| ADXL1002 | Analog Devices | ADXL1002 on-board vibration sensor |
| LTC6655 | Analog Devices | On-board 2.5 V ADR4525 and LTC6655 references |
| LT1962-2.5 | Analog Devices | LT1962-2.5 power-down, Pos A: on |
| LT1962-5 | Analog Devices | LT1962-5 power-down, Pos A: on |
| LTC1983 | Analog Devices | LTC1983 power-down, Pos A: on |
| LTC3129-1 | Analog Devices | The 5 V default supply required for the AD4170-4 comes from the on-board LTC3129-1 low-dropout regulators (LDOs) |
| ADXL1001 | Analog Devices | LK26 Black A ADXL1001 test, Pos A: test, Pos B: standard |