
16-bit, 1-channel digital-to-analog converter (DAC) with serial input and 4-20 mA, 0-20 mA output. Features SPI, Serial, 3-wire interface and a conversion rate of 400S/s. Operates with a supply voltage range of 12V to 32V, with a typical operating voltage of 24V. Housed in a PDIP package with tin, matte contact plating. Offers a unipolar voltage output and a settling time of 2.5ms.
Analog Devices AD420ANZ-32 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400S/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 4.95mm |
| Input Type | SERIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 32.3mm |
| Max Input Voltage | 4.995V |
| Min Input Voltage | 5.005V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 29.5V |
| Max Power Dissipation | 176mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 12V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 176mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 400S/s |
| Settling Time | 2.5ms |
| Supply Current | 4.2mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD420ANZ-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
