
16-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 400 S/s conversion rate and a 2.5 ms settling time. Operates with a single supply voltage ranging from 12V to 32V. Offers a unipolar voltage output with a maximum output of 9.5V and a minimum output of 29.5V. Packaged in a SOIC case with tin/lead contact plating, supplied on tape and reel.
Analog Devices AD420AR-32-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 400S/s |
| Differential Output | No |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.995V |
| Min Input Voltage | 5.005V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 29.5V |
| Max Power Dissipation | 176mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 12V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 176mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 400S/s |
| Settling Time | 2.5ms |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD420AR-32-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
