
16-bit, single-channel digital-to-analog converter (DAC) with serial input and 4-20 mA / 0-20 mA output. Features a 400 S/s conversion rate, 2.5 ms settling time, and 0.012 LSB integral nonlinearity. Operates from a 12V to 32V supply voltage with a 5V reference voltage. Packaged in a 16-bit SOIC case with tin, matte contact plating, suitable for surface mount termination.
Sign in to ask questions about the Analog Devices AD420ARZ-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD420ARZ-32 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400S/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 2.65mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 0.012LSB |
| Interface | SPI, Serial, 3-WIRE |
| Length | 15.6mm |
| Max Input Voltage | 4.995V |
| Min Input Voltage | 5.005V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 29.5V |
| Max Power Dissipation | 176mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 12V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 176mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 400S/s |
| Settling Time | 2.5ms |
| Supply Current | 4.2mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD420ARZ-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
