
16-bit, single-channel digital-to-analog converter (DAC) designed for loop-powered 4-20 mA applications. Features a serial 3-wire interface and a conversion rate of 125 S/s. Operates with a single supply voltage range of 2.95V to 5.05V. Housed in a SOIC package with tin/lead contact plating, this component offers a resolution of 16 bits and a settling time of 8ms. Maximum power dissipation is 1.95mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD421BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125S/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.49V |
| Min Input Voltage | 2.51V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95mW |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 2.95V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.95mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 125S/s |
| Settling Time | 8ms |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD421BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
