
Analog Devices AD421BRRL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.125KS/s |
| Integral Nonlinearity (INL) | 0.01LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 2.95V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 8ms |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD421BRRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
