
16-bit, single-channel, loop-powered 4-20 mA digital-to-analog converter (DAC) with a serial 3-wire interface. Features a 125 S/s conversion rate, 0.01 LSB integral nonlinearity, and 8 ms settling time. Operates from a single supply voltage range of 2.95V to 5.05V, with a maximum power dissipation of 450mW. Packaged in a 20-lead SOIC with tin-lead contact plating, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD421BRRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125S/s |
| Integral Nonlinearity (INL) | 0.01LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.49V |
| Min Input Voltage | 2.51V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 2.95V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.95mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 125S/s |
| Settling Time | 8ms |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD421BRRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
