
16-bit, single-channel, loop-powered digital-to-analog converter (DAC) with a 125S/s conversion rate. Features a 3-wire serial interface and a 4-20mA output. Operates from a 2.95V to 5.05V supply, with a typical supply current of 575uA. Packaged in a SOIC case with tin, matte contact plating. Extended operating temperature range from -40°C to 85°C.
Analog Devices AD421BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125S/s |
| Height | 2.35mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 2.49V |
| Min Input Voltage | 2.51V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95mW |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 2.95V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.95mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125S/s |
| Settling Time | 8ms |
| Supply Current | 575uA |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD421BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
