
Analog Devices AD45048ARZ technical specifications.
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Amplifiers | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD45048ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
