
12-bit, 2-channel voltage output digital-to-analog converter (DAC) with SPI interface. Features a 1.5 MS/s conversion rate, 0.5 LSB integral nonlinearity, and a 10.7 µs settling time. Operates from a 4.5 V to 5.5 V supply, with a maximum power dissipation of 13.5 mW. Housed in a 12-lead TSSOP package with matte tin contact plating.
Analog Devices AD5025BRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Height | 1mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.2V |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 13.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Series | nanoDAC® |
| Settling Time | 10.7us |
| Slew Rate | 1.5V/µs |
| Supply Current | 2.2mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5025BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
