
Dual-channel, 12-bit Digital-to-Analog Converter (DAC) with a 1.5 MS/s conversion rate. Features an SPI interface, unipolar voltage output, and a 5V operating supply voltage. Offers 0.5 LSB integral nonlinearity and a 10.7 µs settling time. Operates across a wide temperature range of -40°C to 125°C.
Analog Devices AD5025BRUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.2V |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Series | nanoDAC® |
| Settling Time | 10.7us |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5025BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.