
Quad, 14-bit digital-to-analog converter (DAC) with buffered voltage output. Features a 125 kS/s conversion rate and an SPI serial interface. Operates from a 4.5 V to 5.5 V supply, with a typical operating voltage of 5 V. Offers 0.5 LSB integral nonlinearity and a 1.5 V/µs slew rate. Packaged in SOP with tin, matte contact plating, and a maximum power dissipation of 20mW.
Analog Devices AD5044BRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Current | 4mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5044BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
