IC OP-AMP, 500 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, CBCY8, HERMETIC SEALED, TO-99, 8 PIN, Operational Amplifier
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-CBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | YES (AVCL>=500) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |