
16-bit voltage-output Digital-to-Analog Converter (DAC) with a 250 kS/s conversion rate. Features SPI serial interface, bipolar/unipolar output polarity, and a buffered voltage output. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 6mW. Integral nonlinearity is 2 LSB, and settling time is 4µs. Packaged in a compact SOT case with tin-matte plating.
Sign in to ask questions about the Analog Devices AD5060ARJZ-1500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5060ARJZ-1500RL7 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Slew Rate | 1.2V/µs |
| Supply Current | 1mA |
| Supply Type | Single |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5060ARJZ-1500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
