
16-bit voltage output digital-to-analog converter (DAC) with a 250 kS/s conversion rate. Features SPI serial interface, unipolar output polarity, and a buffered voltage output. Integral nonlinearity is 2 LSB, with a settling time of 4 µs and slew rate of 1.2 V/µs. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 6mW. Packaged in a SOT case with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD5060ARJZ-2500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5060ARJZ-2500RL7 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 1.2V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5060ARJZ-2500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
