
16-bit Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features a serial SPI interface and a single supply voltage range of 2.7V to 5.5V. Offers a 1.3MS/s conversion rate, 4LSB integral nonlinearity, and a 4µs settling time. Packaged in a SOT-23 with tin-matte contact plating, this component operates from -40°C to 125°C.
Analog Devices AD5061YRJZ-1REEL7 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.3MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1300000S/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Slew Rate | 1.2V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5061YRJZ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.