
16-bit Digital-to-Analog Converter (DAC) with a single channel and unipolar voltage output. Features a 1.3MS/s conversion rate, 4µs settling time, and SPI serial interface. Operates with a single supply voltage from 2.7V to 5.5V, offering a 1LSB integral nonlinearity. Packaged in a SOT-23-8 with tin-matte contact plating, this component is supplied on tape and reel.
Analog Devices AD5062BRJZ-2REEL7 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.3MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1300000S/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Slew Rate | 0V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5062BRJZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
