
16-bit voltage output digital-to-analog converter (DAC) with SPI serial interface. Features 1 LSB integral nonlinearity, 333 kS/s conversion rate, and 4 µs settling time. Operates from a 2.7 V to 5.5 V supply voltage, offering bipolar and unipolar output polarity. Housed in a 3.1mm x 3.1mm x 0.95mm SOP package with tin, matte contact plating. Maximum power dissipation is 5.5mW.
Analog Devices AD5063BRMZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | -10V |
| Max Power Dissipation | 3.85mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 650uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 0V/µs |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5063BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
