
16-bit Digital-to-Analog Converter (DAC) with a 333 kS/s conversion rate. Features a bipolar/unipolar voltage output, SPI serial interface, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage, with a maximum output voltage of 10V. Housed in a 3.1mm x 3.1mm x 0.95mm SOP package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5063BRMZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | -10V |
| Max Power Dissipation | 3.85mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 0V/µs |
| Supply Current | 500uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5063BRMZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
