Quad 16-bit digital-to-analog converter (DAC) with SPI interface, offering 125 kS/s conversion rate and 1.5 V/µs slew rate. Features unipolar voltage output with a 2.5V to 5V range, and integral nonlinearity of 1 LSB. Operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 20mW. Packaged in a 5mm x 4.4mm x 1.05mm SOP with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD5064BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5064BRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Current | 4mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5064BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
