
Dual-channel, 16-bit Digital-to-Analog Converter (DAC) with SPI interface. Features a 1.5 MS/s conversion rate, 4 LSB integral nonlinearity, and a 1.5 V/µs slew rate. Operates from a 2.7 V to 5.5 V supply voltage, with a maximum power dissipation of 13.5 mW. Available in a TSSOP package with matte tin contact plating, suitable for bipolar or unipolar voltage outputs.
Sign in to ask questions about the Analog Devices AD5065ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5065ARUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.2V |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 13.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Series | nanoDAC® |
| Settling Time | 10.7us |
| Slew Rate | 1.5V/µs |
| Supply Current | 2.2mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5065ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
