
16-bit, 2-channel voltage-output digital-to-analog converter (DAC) with SPI interface. Features a 1.5 MS/s conversion rate, 4 LSB integral nonlinearity, and a 10.7 µs settling time. Operates from a single 4.5 V to 5.5 V supply, with a maximum power dissipation of 13.5 mW. Packaged in a TSSOP with tin-matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5065ARUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.2V |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Series | nanoDAC™ |
| Settling Time | 10.7us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5065ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.