High-performance operational amplifier featuring a 20 MHz unity gain bandwidth and 120 V/µs slew rate. This 8-pin, hermetically sealed metal can (TO-99) device offers a maximum input offset voltage of 10,000 µV and a minimum voltage gain of 7500. Designed for commercial temperature grades, it operates from a nominal supply voltage of ±15V, with limits up to ±20V. The voltage-feedback architecture ensures efficient amplification with a typical common-mode rejection ratio of 90 dB.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 120 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 7500 |
| Unity Gain BW-Nom | 20000 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |