
System-Management IC with Programmable Quad Voltage Monitoring and Supervisory Functions
Sign in to ask questions about the Analog Devices AD5100YRQZ-1RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5100YRQZ-1RL7 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 60us |
| Reset Timeout | 60us |
| RoHS Compliant | Yes |
| Threshold Voltage | 30V |
| Type | System Manager |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5100YRQZ-1RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
