Operational Amplifier IC featuring a low input offset voltage of 50 µV maximum and a 0.3 MHz bandwidth. This 8-pin, hermetically sealed metal can component operates within a commercial temperature range of 0°C to 70°C. It offers a high voltage gain of 500,000 minimum and a nominal slew rate of 0.1 V/µs. The amplifier is designed for single-function use with a voltage feedback architecture and includes frequency compensation.
Analog Devices AD510KH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.013 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 300 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD510KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.