Operational Amplifier IC featuring a low input offset voltage of 25 µV maximum and a unity gain bandwidth of 300 kHz. This 8-pin, hermetically sealed metal can (TO-99) device offers a voltage gain minimum of 500,000 and a slew rate of 0.1 V/µs. Designed for commercial temperature grades, it operates within a supply voltage range of ±15 V nominal, with limits up to ±18 V. The amplifier boasts a 100 dB common-mode reject ratio and an average bias current maximum of 0.015 µA.
Analog Devices AD510LH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 300 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD510LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.