Single-channel, 128-position digital potentiometer with a 10kΩ resistance and linear taper. Features an I2C interface, ±8% resistor tolerance, and a 4MHz -3dB bandwidth. Operates from a 2.3V to 5.5V supply voltage with a maximum supply current of 750µA. Non-volatile memory ensures settings retention. Packaged in LFCSP EP for surface mounting, with a temperature range of -40°C to 125°C.
Analog Devices AD5110BCPZ10-RL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 750nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5110BCPZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.