
Single channel, 64-position digital potentiometer with a linear taper and 10kΩ resistance. Features I2C interface, ±8% resistance tolerance, and a 4MHz -3dB bandwidth. Operates from a 2.3V to 5.5V supply voltage with a maximum supply current of 750µA. Non-volatile memory ensures configuration retention. Packaged in LFCSP EP, surface mountable, with dimensions of 2mm x 2mm x 0.6mm.
Analog Devices AD5112BCPZ10-500R7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Height | 0.6mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 750nA |
| Taper | Linear |
| Tolerance | 8% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5112BCPZ10-500R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
