
Single channel, 64-position digital potentiometer featuring a linear taper and 80kΩ resistance with ±8% tolerance. This integrated circuit operates with an I2C interface, supporting a supply voltage range of 2.3V to 5.5V and a maximum operating temperature of 125°C. It offers a 3dB bandwidth of 4MHz and utilizes non-volatile memory. Packaged in LFCSP EP for surface mounting, this component is RoHS compliant.
Analog Devices AD5112BCPZ80-500R7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 80kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 750nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5112BCPZ80-500R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
