Single-channel, 64-position digital potentiometer with linear taper and 10kΩ resistance. Features a 3-wire serial interface and ±8% resistor tolerance. Operates from 2.3V to 5.5V with a maximum supply current of 750nA. Offers a 4MHz -3dB bandwidth and a wide operating temperature range of -40°C to 125°C. Non-volatile memory ensures configuration retention. Surface mountable in an LFCSP EP package.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Current | 750nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 750nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |