
Single-channel, 32-position digital potentiometer with a linear taper and 10kΩ resistance. Features an I2C interface, 4MHz -3dB bandwidth, and operates from a 2.3V to 5.5V supply. This non-volatile memory component offers ±8% resistor tolerance and a maximum operating temperature of 125°C. Surface mountable in an LFCSP EP package, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5114BCPZ10-1-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5114BCPZ10-1-RL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 750nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5114BCPZ10-1-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
