
Single-channel, 32-position digital potentiometer featuring a linear taper and 10kΩ resistance with an ±8% tolerance. Operates with an I2C interface across a 2.3V to 5.5V supply voltage range, consuming a maximum of 750µA. Offers a 4MHz -3dB bandwidth and a wide operating temperature range from -40°C to 125°C. This surface-mount component utilizes non-volatile memory and is supplied in LFCSP EP packaging on tape and reel.
Analog Devices AD5114BCPZ10-RL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 750nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5114BCPZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.