
Single-channel, 64-position digital potentiometer featuring a linear taper and 80kΩ resistance with ±8% tolerance. Operates from a 2.3V to 5.5V supply voltage with a maximum supply current of 750µA. Offers a 4MHz -3dB bandwidth and a 2-wire interface. Non-volatile memory stores settings across power cycles. Packaged in a compact 2mm x 2mm LFCSP EP with gold contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5116BCPZ80-500R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Gold |
| Height | 0.6mm |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 80kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 750nA |
| Taper | Linear |
| Tolerance | 8% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5116BCPZ80-500R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
