
Dual channel, 128-position digital potentiometer with a 100kR resistance and 8% tolerance. Features a linear taper, I2C interface, and non-volatile memory. Operates with dual supply voltages from 2.25V to 2.75V and a single supply voltage from 2.3V to 5.5V, with a maximum supply current of 32uA. Offers a 3MHz -3dB bandwidth and operates across a temperature range of -40°C to 125°C. Surface mountable in a TSSOP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5122ABRUZ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5122ABRUZ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
