
Quad channel, 128-position digital potentiometer with linear taper and 100kR resistance. Features SPI and I2C interfaces, non-volatile memory, and a 3MHz -3dB bandwidth. Operates with dual supply voltages from 2.25V to 2.75V and single supply from 2.3V to 5.5V, with a maximum supply current of 32uA. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5124BCPZ100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5124BCPZ100-RL7 technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Max Supply Current | 32uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5124BCPZ100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
