Single channel, 256-position digital potentiometer with linear taper, offering 100kΩ resistance and 8% tolerance. Features I²C and SPI interface compatibility, operating from a dual supply voltage range of 2.25V to 2.75V, with a maximum supply voltage of 5.5V. This non-volatile IC boasts a 3MHz -3dB bandwidth and operates within a temperature range of -40°C to 125°C. Packaged in LFCSP EP with tin, matte contact plating, it is designed for surface mounting.
Analog Devices AD5141BCPZ100-RL7 technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 0.75mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5141BCPZ100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.